
CL10B473KB8NNND | |
|---|---|
DigiKey Part Number | 1276-CL10B473KB8NNNDTR-ND - Tape & Reel (TR) 1276-CL10B473KB8NNNDCT-ND - Cut Tape (CT) 1276-CL10B473KB8NNNDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B473KB8NNND |
Description | CAP CER 0.047UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B473KB8NNND Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02500 € | 0,25 € |
| 50 | 0,01660 € | 0,83 € |
| 100 | 0,01420 € | 1,42 € |
| 500 | 0,01006 € | 5,03 € |
| 1.000 | 0,00879 € | 8,79 € |
| 2.500 | 0,00744 € | 18,60 € |
| 5.000 | 0,00664 € | 33,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00598 € | 59,80 € |
| 20.000 | 0,00544 € | 108,80 € |
| 30.000 | 0,00517 € | 155,10 € |
| 50.000 | 0,00487 € | 243,50 € |
| 70.000 | 0,00470 € | 329,00 € |
| 100.000 | 0,00453 € | 453,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

