
CL10B472KC8WPNC | |
|---|---|
DigiKey Part Number | 1276-6584-2-ND - Tape & Reel (TR) 1276-6584-1-ND - Cut Tape (CT) 1276-6584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B472KC8WPNC |
Description | CAP CER 4700PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B472KC8WPNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04300 € | 0,43 € |
| 50 | 0,02940 € | 1,47 € |
| 100 | 0,02550 € | 2,55 € |
| 500 | 0,01856 € | 9,28 € |
| 1.000 | 0,01646 € | 16,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01216 € | 48,64 € |
| 8.000 | 0,01110 € | 88,80 € |
| 12.000 | 0,01103 € | 132,36 € |
| 20.000 | 0,01092 € | 218,40 € |
| 28.000 | 0,01054 € | 295,12 € |
| 40.000 | 0,01018 € | 407,20 € |
| 48.000 | 0,01000 € | 480,00 € |
| 96.000 | 0,00983 € | 943,68 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

