
| CL10B472KC8WPJC | |
|---|---|
| DigiKey Part Number | 1276-CL10B472KC8WPJCTR-ND - Tape & Reel (TR) 1276-CL10B472KC8WPJCCT-ND - Cut Tape (CT) 1276-CL10B472KC8WPJCDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CL10B472KC8WPJC | 
| Description | CAP CER 4700PF 100V X7R 0603 | 
| Manufacturer Standard Lead Time | 31 Weeks | 
| Customer Reference | |
| Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CL10B472KC8WPJC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Soft Termination | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.90mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,13000 € | 0,13 € | 
| 10 | 0,07000 € | 0,70 € | 
| 50 | 0,04980 € | 2,49 € | 
| 100 | 0,04320 € | 4,32 € | 
| 500 | 0,03240 € | 16,20 € | 
| 1.000 | 0,02908 € | 29,08 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | 0,02129 € | 85,16 € | 
| 8.000 | 0,02017 € | 161,36 € | 
| 12.000 | 0,02006 € | 240,72 € | 
| 20.000 | 0,01993 € | 398,60 € | 
| 28.000 | 0,01973 € | 552,44 € | 
| 40.000 | 0,01916 € | 766,40 € | 
| 48.000 | 0,01889 € | 906,72 € | 
| 96.000 | 0,01811 € | 1.738,56 € | 
| Unit Price without VAT: | 0,13000 € | 
|---|---|
| Unit Price with VAT: | 0,16120 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece