CL10B472KB85PNL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 605.417
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00562 €

Direct


KYOCERA AVX
In Stock: 39.993
Unit Price: 0,09000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 28.826
Unit Price: 0,09000 €
Datasheet

Direct


YAGEO
In Stock: 4.831
Unit Price: 0,09000 €
Datasheet

Direct


KEMET
In Stock: 89.557
Unit Price: 0,09000 €
Datasheet

Direct


TDK
In Stock: 224.871
Unit Price: 0,09000 €
Datasheet

Direct


Murata Electronics
In Stock: 245.720
Unit Price: 0,09000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 103.499
Unit Price: 0,09000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 45.531
Unit Price: 0,09000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14.425
Unit Price: 0,13000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Upgrade


KEMET
In Stock: 26.800
Unit Price: 0,39000 €
Datasheet
4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B472KB85PNL

DigiKey Part Number
1276-6992-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10B472KB85PNL
Description
CAP CER 4700PF 50V X7R 0603
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B472KB85PNL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.