
CL10B104KB85PNL | |
|---|---|
DigiKey Part Number | 1276-6994-2-ND - Tape & Reel (TR) 1276-6994-1-ND - Cut Tape (CT) 1276-6994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B104KB85PNL |
Description | CAP CER 0.1UF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B104KB85PNL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04000 € | 0,40 € |
| 50 | 0,02720 € | 1,36 € |
| 100 | 0,02330 € | 2,33 € |
| 500 | 0,01686 € | 8,43 € |
| 1.000 | 0,01491 € | 14,91 € |
| 2.500 | 0,01283 € | 32,07 € |
| 5.000 | 0,01159 € | 57,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00995 € | 149,25 € |
| 30.000 | 0,00921 € | 276,30 € |
| 45.000 | 0,00884 € | 397,80 € |
| 75.000 | 0,00842 € | 631,50 € |
| 105.000 | 0,00818 € | 858,90 € |
| 150.000 | 0,00795 € | 1.192,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

