
CL05F104ZO5NNND | |
|---|---|
DigiKey Part Number | 1276-CL05F104ZO5NNNDTR-ND - Tape & Reel (TR) 1276-CL05F104ZO5NNNDCT-ND - Cut Tape (CT) 1276-CL05F104ZO5NNNDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05F104ZO5NNND |
Description | CAP CER 0.1UF 16V Y5V 0402 |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05F104ZO5NNND Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01400 € | 0,14 € |
| 50 | 0,00920 € | 0,46 € |
| 100 | 0,00770 € | 0,77 € |
| 500 | 0,00532 € | 2,66 € |
| 1.000 | 0,00459 € | 4,59 € |
| 2.500 | 0,00382 € | 9,55 € |
| 5.000 | 0,00335 € | 16,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00234 € | 117,00 € |
| 100.000 | 0,00214 € | 214,00 € |
| 150.000 | 0,00204 € | 306,00 € |
| 250.000 | 0,00193 € | 482,50 € |
| 350.000 | 0,00187 € | 654,50 € |
| 500.000 | 0,00181 € | 905,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

