CL05C181JA5NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 31.341
Unit Price: 0,09000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Murata Electronics
In Stock: 30.675
Unit Price: 0,09000 €
Datasheet

Upgrade


KEMET
In Stock: 2.764
Unit Price: 1,26000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,21259 €
Datasheet

Upgrade


KEMET
In Stock: 65.092
Unit Price: 0,09000 €
Datasheet

Upgrade


TDK Corporation
In Stock: 6.384
Unit Price: 0,09000 €
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: 0,01619 €
Datasheet

Upgrade


TDK Corporation
In Stock: 5.455
Unit Price: 0,09000 €

Upgrade


Murata Electronics
In Stock: 66.504
Unit Price: 0,13000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 173.432
Unit Price: 0,10000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 121.265
Unit Price: 0,09000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 42.111
Unit Price: 0,09000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9.151
Unit Price: 0,43000 €
Datasheet
CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C181JA5NNNC

DigiKey Part Number
1276-1650-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05C181JA5NNNC
Description
CAP CER 180PF 25V C0G/NP0 0402
Customer Reference
Detailed Description
180 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C181JA5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.