CL05C100JB5NCNC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 324.790
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 368.431
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00365 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00624 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,91439 €
Datasheet

Direct


Murata Electronics
In Stock: 358.773
Unit Price: 0,09000 €
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 7.002
Unit Price: 0,11000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 3.509.639
Unit Price: 0,09000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 45.776
Unit Price: 0,09000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 445.461
Unit Price: 0,09000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4.344
Unit Price: 0,27000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 41.717
Unit Price: 0,46000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,44229 €
Datasheet
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C100JB5NCNC

DigiKey Part Number
1276-1627-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05C100JB5NCNC
Description
CAP CER 10PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C100JB5NCNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.