CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CL-Series Capacitor
CL Series 0402(1005 Metric) 3

CL05B471KB5VPNC

DigiKey Part Number
1276-6586-2-ND - Tape & Reel (TR)
1276-6586-1-ND - Cut Tape (CT)
1276-6586-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05B471KB5VPNC
Description
CAP CER 470PF 50V X7R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B471KB5VPNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
General Purpose
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88.477
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02700 €0,27 €
500,01800 €0,90 €
1000,01530 €1,53 €
5000,01094 €5,47 €
1.0000,00959 €9,59 €
2.5000,00817 €20,43 €
5.0000,00731 €36,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00468 €46,80 €
20.0000,00462 €92,40 €
30.0000,00459 €137,70 €
50.0000,00456 €228,00 €
70.0000,00454 €317,80 €
100.0000,00452 €452,00 €
120.0000,00451 €541,20 €
240.0000,00448 €1.075,20 €
250.0000,00448 €1.120,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €