CL05B393KO5NNNC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 63.427
Unit Price: 0,09000 €
Datasheet

Upgrade


KEMET
In Stock: 9.250
Unit Price: 0,38000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 38.929
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 22.787
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,07381 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 89.056
Unit Price: 0,30000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,10510 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9.612
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 25.437
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00499 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9.797
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 57.518
Unit Price: 0,09000 €
Datasheet
0.039 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.039 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
CL Series 1812(4532 Metric) 22

CL05B393KO5NNNC

DigiKey Part Number
1276-1563-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05B393KO5NNNC
Description
CAP CER 0.039UF 16V X7R 0402
Customer Reference
Detailed Description
0.039 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B393KO5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable