


CL05B223KO5VPNC | |
|---|---|
DigiKey Part Number | 1276-6853-2-ND - Tape & Reel (TR) 1276-6853-1-ND - Cut Tape (CT) 1276-6853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B223KO5VPNC |
Description | CAP CER 0.022UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B223KO5VPNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 50 | 0,01820 € | 0,91 € |
| 100 | 0,01560 € | 1,56 € |
| 500 | 0,01108 € | 5,54 € |
| 1.000 | 0,00970 € | 9,70 € |
| 2.500 | 0,00824 € | 20,60 € |
| 5.000 | 0,00737 € | 36,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00666 € | 66,60 € |
| 20.000 | 0,00607 € | 121,40 € |
| 30.000 | 0,00577 € | 173,10 € |
| 50.000 | 0,00545 € | 272,50 € |
| 70.000 | 0,00526 € | 368,20 € |
| 100.000 | 0,00507 € | 507,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

