


CL05B105KQ5NQNC | |
|---|---|
DigiKey Part Number | 1276-1513-2-ND - Tape & Reel (TR) 1276-1513-1-ND - Cut Tape (CT) 1276-1513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B105KQ5NQNC |
Description | CAP CER 1UF 6.3V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B105KQ5NQNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06600 € | 0,66 € |
| 50 | 0,04640 € | 2,32 € |
| 100 | 0,04020 € | 4,02 € |
| 500 | 0,02994 € | 14,97 € |
| 1.000 | 0,02677 € | 26,77 € |
| 2.500 | 0,02345 € | 58,62 € |
| 5.000 | 0,02145 € | 107,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01981 € | 198,10 € |
| 20.000 | 0,01846 € | 369,20 € |
| 30.000 | 0,01778 € | 533,40 € |
| 50.000 | 0,01703 € | 851,50 € |
| 70.000 | 0,01659 € | 1.161,30 € |
| 100.000 | 0,01617 € | 1.617,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14880 € |

