0.1 µF ±10% 6.3V Ceramic Capacitor X7S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL03Y104KQSVPNC

DigiKey Part Number
1276-CL03Y104KQSVPNCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL03Y104KQSVPNC
Description
CAP CER 0.1UF 6.3V X7S 0201
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 6.3V Ceramic Capacitor X7S 0201 (0603 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
General Purpose
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.014" (0.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,01159 €579,50 €
Unit Price without VAT:0,01159 €
Unit Price with VAT:0,01437 €