CL03B472KP3NNNC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 451.393
Unit Price: 0,09000 €
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: 0,00154 €
Datasheet

Upgrade


TDK
In Stock: 17.953
Unit Price: 0,09000 €
Datasheet

Upgrade


Taiyo Yuden
In Stock: 145.702
Unit Price: 0,09000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,07153 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 19.059
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,00356 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 354.977
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 2.932
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00316 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 29.950
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 203.860
Unit Price: 0,09000 €
Datasheet
4700 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL03B472KP3NNNC

DigiKey Part Number
1276-1355-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL03B472KP3NNNC
Description
CAP CER 4700PF 10V X7R 0201
Customer Reference
Detailed Description
4700 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL03B472KP3NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes