
CL03A224MQ3NNNH | |
|---|---|
DigiKey Part Number | 1276-6444-2-ND - Tape & Reel (TR) 1276-6444-1-ND - Cut Tape (CT) 1276-6444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL03A224MQ3NNNH |
Description | CAP CER 0.22UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03A224MQ3NNNH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 50 | 0,02220 € | 1,11 € |
| 100 | 0,01890 € | 1,89 € |
| 500 | 0,01360 € | 6,80 € |
| 1.000 | 0,01195 € | 11,95 € |
| 2.500 | 0,01022 € | 25,55 € |
| 5.000 | 0,00918 € | 45,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00791 € | 118,65 € |
| 30.000 | 0,00728 € | 218,40 € |
| 45.000 | 0,00697 € | 313,65 € |
| 75.000 | 0,00662 € | 496,50 € |
| 105.000 | 0,00642 € | 674,10 € |
| 150.000 | 0,00623 € | 934,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

