CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL03A223KQ3NNNC

DigiKey Part Number
1276-1330-2-ND - Tape & Reel (TR)
1276-1330-1-ND - Cut Tape (CT)
1276-1330-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL03A223KQ3NNNC
Description
CAP CER 0.022UF 6.3V X5R 0201
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL03A223KQ3NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 852.813
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02300 €0,23 €
500,01560 €0,78 €
1000,01330 €1,33 €
5000,00942 €4,71 €
1.0000,00822 €8,22 €
2.5000,00697 €17,43 €
5.0000,00622 €31,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00476 €47,60 €
20.0000,00433 €86,60 €
30.0000,00412 €123,60 €
50.0000,00388 €194,00 €
70.0000,00374 €261,80 €
100.0000,00361 €361,00 €
120.0000,00354 €424,80 €
240.0000,00333 €799,20 €
250.0000,00332 €830,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €