5.6 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL02C5R6CO2GNNC

DigiKey Part Number
1276-6809-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CL02C5R6CO2GNNC
Description
CAP CER 5.6PF 16V C0G/NP0 01005
Customer Reference
Detailed Description
5.6 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL02C5R6CO2GNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.033
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,07500 €0,75 €
500,05280 €2,64 €
1000,04600 €4,60 €
5000,03444 €17,22 €
1.0000,03090 €30,90 €
2.5000,02718 €67,95 €
5.0000,02493 €124,65 €
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,17360 €