
CL02A224MQ2NNNC | |
|---|---|
DigiKey Part Number | 1276-6818-2-ND - Tape & Reel (TR) 1276-6818-1-ND - Cut Tape (CT) 1276-6818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL02A224MQ2NNNC |
Description | CAP CER 0.22UF 6.3V X5R 01005 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL02A224MQ2NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08300 € | 0,83 € |
| 50 | 0,06160 € | 3,08 € |
| 100 | 0,05120 € | 5,12 € |
| 500 | 0,03876 € | 19,38 € |
| 1.000 | 0,03493 € | 34,93 € |
| 2.500 | 0,03178 € | 79,45 € |
| 5.000 | 0,02846 € | 142,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,02605 € | 521,00 € |
| 40.000 | 0,02346 € | 938,40 € |
| 60.000 | 0,02278 € | 1.366,80 € |
| 100.000 | 0,02203 € | 2.203,00 € |
| 140.000 | 0,02159 € | 3.022,60 € |
| 200.000 | 0,02117 € | 4.234,00 € |
| 240.000 | 0,02097 € | 5.032,80 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18600 € |

