
| CIGT201610LHR47MNE | |
|---|---|
| DigiKey Part Number | 1276-6913-2-ND - Tape & Reel (TR) 1276-6913-1-ND - Cut Tape (CT) 1276-6913-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CIGT201610LHR47MNE | 
| Description | FIXED IND 470NH 3.6A 33MOHM SMD | 
| Manufacturer Standard Lead Time | 27 Weeks | 
| Customer Reference | |
| Detailed Description | 470 nH Shielded Thin Film Inductor 3.6 A 33mOhm Max 0806 (2016 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CIGT201610LHR47MNE Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Thin Film | |
| Material - Core | ||
| Inductance | 470 nH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 4.9A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 33mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | - | |
| Ratings | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Inductance Frequency - Test | 1 MHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 0806 (2016 Metric) | |
| Supplier Device Package | 0806 (2016 Metric) | |
| Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
| Height - Seated (Max) | 0.039" (1.00mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,12000 € | 0,12 € | 
| 10 | 0,09900 € | 0,99 € | 
| 100 | 0,08190 € | 8,19 € | 
| 1.000 | 0,06729 € | 67,29 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | 0,06130 € | 183,90 € | 
| 6.000 | 0,05780 € | 346,80 € | 
| 9.000 | 0,05584 € | 502,56 € | 
| 15.000 | 0,05348 € | 802,20 € | 
| 21.000 | 0,05198 € | 1.091,58 € | 
| 30.000 | 0,05043 € | 1.512,90 € | 
| 75.000 | 0,04668 € | 3.501,00 € | 
| 150.000 | 0,04565 € | 6.847,50 € | 
| Unit Price without VAT: | 0,12000 € | 
|---|---|
| Unit Price with VAT: | 0,14880 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece