




SJ-3554A-SMT-TR-67 | |
|---|---|
DigiKey Part Number | 2223-SJ-3554A-SMT-TR-67TR-ND - Tape & Reel (TR) 2223-SJ-3554A-SMT-TR-67CT-ND - Cut Tape (CT) 2223-SJ-3554A-SMT-TR-67DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ-3554A-SMT-TR-67 |
Description | STEREO JACK IP67 3.5 5 CONDUCTOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack 4 Conductor Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ-3554A-SMT-TR-67 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | 4 Conductor | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 4 Conductors, 5 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide, IP67 | |
Insulation Color | - | |
Operating Temperature | -30°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material | Copper Alloy, Titanium (Ti) | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,62000 € | 3,62 € |
| 10 | 3,07600 € | 30,76 € |
| 25 | 2,88280 € | 72,07 € |
| 50 | 2,74500 € | 137,25 € |
| 100 | 2,61390 € | 261,39 € |
| 250 | 2,45020 € | 612,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,25721 € | 1.805,77 € |
| 1.600 | 2,14958 € | 3.439,33 € |
| 2.400 | 2,08900 € | 5.013,60 € |
| 4.000 | 2,01515 € | 8.060,60 € |
| Unit Price without VAT: | 3,62000 € |
|---|---|
| Unit Price with VAT: | 4,48880 € |










