
SLW-116641-5A-S-D | |
|---|---|
DigiKey Part Number | 2223-SLW-116641-5A-S-D-ND |
Manufacturer | |
Manufacturer Product Number | SLW-116641-5A-S-D |
Description | 11.6 X 6 X 4.1 MM, 5 MM RAISED S |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SLW-116641-5A-S-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Shorting (MBB) | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 50 V | |
Actuator Type | Standard | |
Actuator Length | 5.00mm | |
Contact Material | Phosphor Copper | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 2.50mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | 250gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,41200 € | 4,12 € |
| 25 | 0,38480 € | 9,62 € |
| 100 | 0,34370 € | 34,37 € |
| 250 | 0,31836 € | 79,59 € |
| 500 | 0,30052 € | 150,26 € |
| 1.000 | 0,28403 € | 284,03 € |
| 3.000 | 0,26081 € | 782,43 € |
| 5.000 | 0,25125 € | 1.256,25 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,59520 € |











