
RIC11-31S15D7-GSMT | |
|---|---|
DigiKey Part Number | 2223-RIC11-31S15D7-GSMT-ND |
Manufacturer | |
Manufacturer Product Number | RIC11-31S15D7-GSMT |
Description | ENCODER INCREM QUAD VERT SMD/SMT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 15 Quadrature, 2-Bit Vertical |
Datasheet | Datasheet |
EDA/CAD Models | RIC11-31S15D7-GSMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Incremental | |
Output Type | Quadrature, 2-Bit | |
Pulses per Revolution | 15 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination Style | Surface Mount (SMD,SMT) | |
Rotational Life (Cycles Min) | 100K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 5 | 1,72200 € | 8,61 € |
| 10 | 1,59800 € | 15,98 € |
| 25 | 1,44840 € | 36,21 € |
| 50 | 1,34460 € | 67,23 € |
| 100 | 1,24820 € | 124,82 € |
| 300 | 1,10930 € | 332,79 € |
| 500 | 1,05006 € | 525,03 € |
| 1.000 | 0,97469 € | 974,69 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,52960 € |











