mpb04-series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPB04-2C54-S-CAP-WT-D

DigiKey Part Number
2223-MPB04-2C54-S-CAP-WT-D-ND
Manufacturer
Manufacturer Product Number
MPB04-2C54-S-CAP-WT-D
Description
DPDT, THROUGH HOLE, 5.4 MM PUSH,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MPB04-2C54-S-CAP-WT-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Through Hole
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
14mA (DC)
Voltage Rating - DC
28 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
White
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-25°C ~ 80°C
Mechanical Life
20,000 Cycles
Electrical Life
20,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
15,24000 €5,24 €
104,51900 €45,19 €
254,26160 €106,54 €
504,07620 €203,81 €
1003,89880 €389,88 €
3003,63260 €1.089,78 €
5003,51486 €1.757,43 €
1.0003,36090 €3.360,90 €
Manufacturers Standard Package
Unit Price without VAT:5,24000 €
Unit Price with VAT:6,49760 €