




| GF0666M | |
|---|---|
| DigiKey Part Number | GF0666M-ND | 
| Manufacturer | |
| Manufacturer Product Number | GF0666M | 
| Description | SPEAKER 8OHM 500MW TOP PORT 88DB | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 8 Ohms General Purpose Speaker 500 mW 420 Hz ~ 12 kHz Top Round, Square Frame | 
| Datasheet | Datasheet | 
| EDA/CAD Models | GF0666M Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Same Sky (Formerly CUI Devices) | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Technology | Magnetic | |
| Type | General Purpose | |
| Frequency Range | 420 Hz ~ 12 kHz | |
| Frequency - Self Resonant | 420Hz | |
| Impedance | 8 Ohms | |
| Efficiency - dBA | 88.00 | |
| Efficiency - Testing | 500mW/500mm | |
| Efficiency - Type | Sound Pressure Level (SPL) | |
| Power - Rated | 500 mW | |
| Power - Max | 1 W | |
| Port Location | Top | |
| Shape | Round, Square Frame | |
| Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
| Material - Magnet | Ferrite | |
| Ingress Protection | - | |
| Ratings | - | |
| Termination | Solder Eyelet(s) | |
| Size / Dimension | 2.598" L x 2.598" W (66.00mm x 66.00mm) | |
| Height - Seated (Max) | 0.768" (19.50mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 4,69000 € | 4,69 € | 
| 10 | 3,69500 € | 36,95 € | 
| 25 | 3,36840 € | 84,21 € | 
| 50 | 3,14380 € | 157,19 € | 
| 200 | 2,74500 € | 549,00 € | 
| 400 | 2,56823 € | 1.027,29 € | 
| 600 | 2,49688 € | 1.498,13 € | 
| Unit Price without VAT: | 4,69000 € | 
|---|---|
| Unit Price with VAT: | 5,81560 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece