


CST-911AP | |
|---|---|
DigiKey Part Number | 102-1457-ND |
Manufacturer | |
Manufacturer Product Number | CST-911AP |
Description | BUZZER MAGNETIC 1.5V 9.00MM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 1.5 V 80mA 2.73kHz 85dB @ 1.5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CST-911AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 1.5 V | |
Voltage Range | 1 ~ 2V | |
Frequency | 2.73kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 1.5V, 10cm | |
Current - Supply | 80mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,12300 € | 11,23 € |
| 25 | 1,01040 € | 25,26 € |
| 50 | 0,93440 € | 46,72 € |
| 100 | 0,86540 € | 86,54 € |
| 250 | 0,78360 € | 195,90 € |
| 700 | 0,70277 € | 491,94 € |
| 1.400 | 0,65413 € | 915,78 € |
| 5.600 | 0,58091 € | 3.253,10 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,83520 € |

