


CEP-1106 | |
|---|---|
DigiKey Part Number | 102-1137-ND |
Manufacturer | |
Manufacturer Product Number | CEP-1106 |
Description | BUZZER PIEZO 10V 22.80MM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 10 V 18mA 88dB @ 10V, 20cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CEP-1106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 10 V | |
Voltage Range | 30V (Max) | |
Frequency | - | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 88dB @ 10V, 20cm | |
Current - Supply | 18mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.898" Dia (22.80mm) | |
Height - Seated (Max) | 0.551" (14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,60700 € | 16,07 € |
| 25 | 1,46320 € | 36,58 € |
| 50 | 1,36420 € | 68,21 € |
| 100 | 1,27280 € | 127,28 € |
| 250 | 1,16280 € | 290,70 € |
| 500 | 1,08698 € | 543,49 € |
| 1.000 | 1,01695 € | 1.016,95 € |
| 5.000 | 0,98590 € | 4.929,50 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,54200 € |

