
CBM-5015BF-145-348-20 | |
|---|---|
DigiKey Part Number | 2223-CBM-5015BF-145-348-20-ND |
Manufacturer | |
Manufacturer Product Number | CBM-5015BF-145-348-20 |
Description | DC BLOWER, 51.7 X 51.25 X 14.9 M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 51.6mm L x 51.2mm H Ball 2.9 CFM (0.081m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 51.6mm L x 51.2mm H | |
Width | 15.00mm | |
Air Flow | 2.9 CFM (0.081m³/min) | |
Static Pressure | 0.450 in H2O (112.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 34.8dB(A) | |
Power (Watts) | 1.44 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.120A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,57000 € | 10,57 € |
| 10 | 8,55900 € | 85,59 € |
| 25 | 7,80600 € | 195,15 € |
| 50 | 7,26640 € | 363,32 € |
| 100 | 6,75730 € | 675,73 € |
| 300 | 6,38997 € | 1.916,99 € |
| Unit Price without VAT: | 10,57000 € |
|---|---|
| Unit Price with VAT: | 13,10680 € |

