Battery Battery Monitor IC Lithium Ion 10-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Battery Monitor IC Lithium Ion 10-TDFN (3x3)
Maxim MAX17201/5 and MAX17211/5 Fuel Gauge ICs | Digi-Key Daily
EZ Setup of MAX17201/MAX17211 ModelGauge m5 Stand-Alone Fuel Gauges

MAX17047G+T10

DigiKey Part Number
175-MAX17047G+T10TR-ND - Tape & Reel (TR)
175-MAX17047G+T10CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MAX17047G+T10
Description
IC BATT MONITOR LI-ION 10TDFN
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion 10-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX17047G+T10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Function
Battery Monitor
Battery Chemistry
Lithium Ion
Number of Cells
-
Fault Protection
-
Interface
I2C
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,56000 €3,56 €
102,69800 €26,98 €
252,48120 €62,03 €
Unit Price without VAT:3,56000 €
Unit Price with VAT:4,41440 €