
PRL5-5V-SC-1A | |
|---|---|
DigiKey Part Number | 2223-PRL5-5V-SC-1A-ND |
Manufacturer | |
Manufacturer Product Number | PRL5-5V-SC-1A |
Description | RELAY GEN PURPOSE SPST 20A 5V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PRL5-5V-SC-1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 5540VA | |
Coil Current | 40 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 4 VDC | |
Must Release Voltage | 4 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 125 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 2,32400 € | 23,24 € |
| 25 | 2,21880 € | 55,47 € |
| 50 | 2,14300 € | 107,15 € |
| 100 | 2,06960 € | 206,96 € |
| 250 | 1,97628 € | 494,07 € |
| 500 | 1,90846 € | 954,23 € |
| 1.000 | 1,84291 € | 1.842,91 € |
| 5.000 | 1,69912 € | 8.495,60 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,23640 € |


