New Product
PRL2-24V-SC-1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRL2-24V-SC-1A

DigiKey Part Number
2223-PRL2-24V-SC-1A-ND
Manufacturer
Manufacturer Product Number
PRL2-24V-SC-1A
Description
24.2 X 13 X 16.4 MM, 24 V, 16 A,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PRL2-24V-SC-1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
20 A
Switching Voltage
277VAC, 30VDC - Max
Load - Max Switching
5540VA, 600W
Coil Current
25 mA
Coil Type
Latching, Single Coil
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
18 VDC
Must Release Voltage
18 VDC
Operate Time
15 ms
Release Time
15 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
960 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 498
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,52000 €3,52 €
103,13800 €31,38 €
252,99600 €74,90 €
502,89360 €144,68 €
1002,79440 €279,44 €
2502,66832 €667,08 €
5002,57670 €1.288,35 €
1.0002,48817 €2.488,17 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,52000 €
Unit Price with VAT:4,36480 €