
MPB02-1B33-R-D | |
|---|---|
DigiKey Part Number | 2223-MPB02-1B33-R-D-ND |
Manufacturer | |
Manufacturer Product Number | MPB02-1B33-R-D |
Description | SPST, THROUGH HOLE, 3.3 MM PUSH, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MPB02-1B33-R-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 14mA (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 80°C | |
Mechanical Life | 20,000 Cycles | |
Electrical Life | 20,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 10 | 2,90200 € | 29,02 € |
| 25 | 2,73640 € | 68,41 € |
| 50 | 2,61760 € | 130,88 € |
| 100 | 2,50370 € | 250,37 € |
| 300 | 2,33303 € | 699,91 € |
| 500 | 2,25752 € | 1.128,76 € |
| 1.000 | 2,15880 € | 2.158,80 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 4,16640 € |

