


DS05-127-2-06BK-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-DS05-127-2-06BK-SMT-TR-ND - Tape & Reel (TR) 2223-DS05-127-2-06BK-SMT-CT-ND - Cut Tape (CT) 2223-DS05-127-2-06BK-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS05-127-2-06BK-SMT-TR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS05-127-2-06BK-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 6 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.094" (2.40mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 0.362" (9.19mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,34400 € | 13,44 € |
| 25 | 1,24760 € | 31,19 € |
| 100 | 1,11100 € | 111,10 € |
| 250 | 1,03028 € | 257,57 € |
| 500 | 0,97486 € | 487,43 € |
| 1.000 | 0,92459 € | 924,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,87949 € | 1.758,98 € |
| 4.000 | 0,83941 € | 3.357,64 € |
| 6.000 | 0,81820 € | 4.909,20 € |
| 10.000 | 0,79369 € | 7.936,90 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,97160 € |


