
| RN1116MFV,L3F | |
|---|---|
| DigiKey Part Number | 264-RN1116MFV,L3FTR-ND - Tape & Reel (TR) 264-RN1116MFV,L3FCT-ND - Cut Tape (CT) 264-RN1116MFV,L3FDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RN1116MFV,L3F | 
| Description | TRANS PREBIAS NPN 50V 0.1A VESM | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount VESM | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RN1116MFV,L3F Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Toshiba Semiconductor and Storage | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Transistor Type | NPN - Pre-Biased | |
| Current - Collector (Ic) (Max) | 100 mA | |
| Voltage - Collector Emitter Breakdown (Max) | 50 V | |
| Resistors Included | R1 and R2 | |
| Resistor - Base (R1) | 4.7 kOhms | |
| Resistor - Emitter Base (R2) | 10 kOhms | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 5V | |
| Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
| Current - Collector Cutoff (Max) | 500nA | |
| Frequency - Transition | 250 MHz | |
| Power - Max | 150 mW | |
| Mounting Type | Surface Mount | |
| Package / Case | SOT-723 | |
| Supplier Device Package | VESM | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,14000 € | 0,14 € | 
| 10 | 0,08200 € | 0,82 € | 
| 100 | 0,05080 € | 5,08 € | 
| 500 | 0,03684 € | 18,42 € | 
| 1.000 | 0,03231 € | 32,31 € | 
| 2.000 | 0,02847 € | 56,94 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 8.000 | 0,02182 € | 174,56 € | 
| 16.000 | 0,01959 € | 313,44 € | 
| 24.000 | 0,01845 € | 442,80 € | 
| 40.000 | 0,01717 € | 686,80 € | 
| 56.000 | 0,01641 € | 918,96 € | 
| 80.000 | 0,01567 € | 1.253,60 € | 
| 200.000 | 0,01404 € | 2.808,00 € | 
| 400.000 | 0,01304 € | 5.216,00 € | 
| Unit Price without VAT: | 0,14000 € | 
|---|---|
| Unit Price with VAT: | 0,17360 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece