
CFM-A238S-132-480 | |
---|---|
DigiKey Part Number | 2223-CFM-A238S-132-480-ND |
Manufacturer | |
Manufacturer Product Number | CFM-A238S-132-480 |
Description | FAN AXIAL 120X37.5MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Sleeve 123.6 CFM (3.46m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 37.50mm | |
Air Flow | 123.6 CFM (3.46m³/min) | |
Static Pressure | 0.340 in H2O (84.7 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 48.0dB(A) | |
Power (Watts) | 10.32 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.860A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 10,88334 € | 5.441,67 € |
Unit Price without VAT: | 10,88334 € |
---|---|
Unit Price with VAT: | 13,49534 € |