MFR Recommended

CFM-A225V-122-340-11 | |
|---|---|
DigiKey Part Number | CFM-A225V-122-340-11-ND |
Manufacturer | |
Manufacturer Product Number | CFM-A225V-122-340-11 |
Description | FAN AXIAL 120X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H omniCOOL™ Magnetic Sleeve 75.0 CFM (2.10m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-A225V-122-340-11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.00mm | |
Air Flow | 75.0 CFM (2.10m³/min) | |
Static Pressure | 0.160 in H2O (40.0 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 34.0dB(A) | |
Power (Watts) | 1.94 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.357 lb (161.93 g) | |
Current Rating (Amps) | 0.161A | |
Voltage Range | 4.5 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |





