
CFM-A751BF-253-623-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-A751BF-253-623-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-A751BF-253-623-20 |
Description | FAN AXIAL 172X51.5MM 24VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Rectangular/Rounded - 172mm L x 151.5mm H Ball 382.7 CFM (10.72m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-A751BF-253-623-20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 172mm L x 151.5mm H | |
Width | 51.50mm | |
Air Flow | 382.7 CFM (10.72m³/min) | |
Static Pressure | 1.480 in H2O (368.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 62.3dB(A) | |
Power (Watts) | 83.5 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 3.48A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 44,08424 € | 22.042,12 € |
| Unit Price without VAT: | 44,08424 € |
|---|---|
| Unit Price with VAT: | 54,66446 € |

