
CFM-8025BG68-170-524 | |
|---|---|
DigiKey Part Number | 2223-CFM-8025BG68-170-524-ND |
Manufacturer | |
Manufacturer Product Number | CFM-8025BG68-170-524 |
Description | DC AXIAL FAN, 80 MM SQUARE, 25 M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 73.6 CFM (2.06m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.40mm | |
Air Flow | 73.6 CFM (2.06m³/min) | |
Static Pressure | 0.830 in H2O (206.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 52.4dB(A) | |
Power (Watts) | 8.64 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.720A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 14,38120 € | 8.628,72 € |
| Unit Price without VAT: | 14,38120 € |
|---|---|
| Unit Price with VAT: | 17,83269 € |


