cfm-80bf
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-8020BF-235-346-20

DigiKey Part Number
2223-CFM-8020BF-235-346-20-ND
Manufacturer
Manufacturer Product Number
CFM-8020BF-235-346-20
Description
FAN AXIAL 80X20MM 24VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 34.3 CFM (0.960m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
20.00mm
Air Flow
34.3 CFM (0.960m³/min)
Static Pressure
0.140 in H2O (34.9 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
34.0dB(A)
Power (Watts)
2.16 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.090A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
19,28000 €9,28 €
107,65500 €76,55 €
257,02960 €175,74 €
566,50393 €364,22 €
1126,18330 €692,53 €
Manufacturers Standard Package
Unit Price without VAT:9,28000 €
Unit Price with VAT:11,50720 €