CEP-1160 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Same Sky (Formerly CUI Devices)
In Stock: 96
Unit Price: 2,07000 €

Direct


Mallory Sonalert Products Inc.
In Stock: 263
Unit Price: 3,30000 €
Datasheet
Buzzers Transducer, Externally Driven Piezo 10 V 10mA 76dB @ 10V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Piezo 10 V 10mA 76dB @ 10V, 10cm Through Hole PC Pins
Understanding Audio Frequency Range in Audio Design

CEP-1160

DigiKey Part Number
102-1133-ND
Manufacturer
Manufacturer Product Number
CEP-1160
Description
BUZZER PIEZO 10V 14.00MM TH
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 10 V 10mA 76dB @ 10V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Bulk
Part Status
Obsolete
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
10 V
Voltage Range
20V (Max)
Frequency
-
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
76dB @ 10V, 10cm
Current - Supply
10mA
Port Location
Top
Operating Temperature
-20°C ~ 60°C
Approval Agency
-
Ratings
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.551" Dia (14.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes