
CDM1248-04D-FW-F16-100-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1248-04D-FW-F16-100-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1248-04D-FW-F16-100-67 |
Description | CIRC CBL 4POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | CDM1248-04D-FW-F16-100-67 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | D | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,60000 € | 11,60 € |
| 10 | 9,85900 € | 98,59 € |
| 25 | 9,24120 € | 231,03 € |
| 96 | 8,40448 € | 806,83 € |
| 192 | 8,00354 € | 1.536,68 € |
| 288 | 7,77799 € | 2.240,06 € |
| 576 | 7,40719 € | 4.266,54 € |
| 1.056 | 7,09752 € | 7.494,98 € |
| Unit Price without VAT: | 11,60000 € |
|---|---|
| Unit Price with VAT: | 14,38400 € |

