Fan Blower 12VDC Square/Rounded - 75.7mm L x 75.7mm H Ball 13.6 CFM (0.381m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBM-7530BF-140-454-20

DigiKey Part Number
2223-CBM-7530BF-140-454-20-ND
Manufacturer
Manufacturer Product Number
CBM-7530BF-140-454-20
Description
DC BLOWER, 75.7 X 75.7 X 30 MM,
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Blower 12VDC Square/Rounded - 75.7mm L x 75.7mm H Ball 13.6 CFM (0.381m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CBM-7530BF-140-454-20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square/Rounded - 75.7mm L x 75.7mm H
Width
30.00mm
Air Flow
13.6 CFM (0.381m³/min)
Static Pressure
0.640 in H2O (159.4 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
48.1dB(A)
Power (Watts)
4.44 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.370A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
111,52000 €11,52 €
109,32800 €93,28 €
258,50600 €212,65 €
507,91740 €395,87 €
2007,00315 €1.400,63 €
Manufacturers Standard Package
Unit Price without VAT:11,52000 €
Unit Price with VAT:14,28480 €