Image for CBM-5020C-150-320 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBM-5020C-150-320

DigiKey Part Number
2223-CBM-5020C-150-320-ND
Manufacturer
Manufacturer Product Number
CBM-5020C-150-320
Description
DC BLOWER, 49.2 X 49.8 X 20 MM,
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Blower 12VDC Rectangular/Rounded - 49.8mm L x 49.2mm H omniCOOL™ Magnetic Sleeve 5.1 CFM (0.143m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CBM-5020C-150-320 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 49.8mm L x 49.2mm H
Width
20.00mm
Air Flow
5.1 CFM (0.143m³/min)
Static Pressure
0.440 in H2O (109.6 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
-
Noise
32.0dB(A)
Power (Watts)
2.04 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.170A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
40000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
16,39000 €6,39 €
105,20500 €52,05 €
254,75280 €118,82 €
504,42760 €221,38 €
2003,82940 €765,88 €
4003,76513 €1.506,05 €
Manufacturers Standard Package
Unit Price without VAT:6,39000 €
Unit Price with VAT:7,92360 €