
CBM-4020C-160-367-22 | |
|---|---|
DigiKey Part Number | 2223-CBM-4020C-160-367-22-ND |
Manufacturer | |
Manufacturer Product Number | CBM-4020C-160-367-22 |
Description | DC BLOWER, 40 MM SQUARE, 20 MM, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 40.5mm L x 40.5mm H omniCOOL™ Magnetic Sleeve 2.7 CFM (0.076m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CBM-4020C-160-367-22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 40.5mm L x 40.5mm H | |
Width | 20.00mm | |
Air Flow | 2.7 CFM (0.076m³/min) | |
Static Pressure | 0.190 in H2O (47.3 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | - | |
Noise | 36.7dB(A) | |
Power (Watts) | 0.96 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.080A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 40000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,36800 € | 2.684,00 € |
| Unit Price without VAT: | 5,36800 € |
|---|---|
| Unit Price with VAT: | 6,65632 € |

