400VXR68MEFC25X25 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 486
Unit Price: 3,19000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 199
Unit Price: 3,59000 €
Datasheet
160VXR1200MEFC25X50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400VXR68MEFC25X25

DigiKey Part Number
400VXR68MEFC25X25-ND
Manufacturer
Manufacturer Product Number
400VXR68MEFC25X25
Description
CAP ALUM 68UF 20% 400V SNAP TH
Customer Reference
Detailed Description
68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400VXR68MEFC25X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
560 mA @ 120 Hz
Ripple Current @ High Frequency
784 mA @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2001,28235 €256,47 €
Manufacturers Standard Package
Unit Price without VAT:1,28235 €
Unit Price with VAT:1,59011 €