50SKV22M8X6.5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 1.389
Unit Price: 0,42000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1.013
Unit Price: 1,29000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,14257 €
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 13.015
Unit Price: 0,63000 €
Datasheet

Upgrade


Nichicon
In Stock: 9.787
Unit Price: 0,58000 €
Datasheet

Upgrade


Nichicon
In Stock: 6.734
Unit Price: 0,48000 €
Datasheet
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50SKV22M8X6.5

DigiKey Part Number
1189-3518-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
50SKV22M8X6.5
Description
CAP ALUM 22UF 20% 50V SMD
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50SKV22M8X6.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Ripple Current @ High Frequency
105 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.256" (6.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes