
| 35PX100MEFC6.3X11 | |
|---|---|
| DigiKey Part Number | 1189-1275-ND | 
| Manufacturer | |
| Manufacturer Product Number | 35PX100MEFC6.3X11 | 
| Description | CAP ALUM 100UF 20% 35V RADIAL TH | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 35PX100MEFC6.3X11 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 35 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 1000 Hrs @ 105°C | |
| Operating Temperature | -55°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | - | |
| Applications | ||
| Ripple Current @ Low Frequency | 170 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 204 mA @ 10 kHz | |
| Lead Spacing | 0.098" (2.50mm) | |
| Size / Dimension | 0.248" Dia (6.30mm) | |
| Height - Seated (Max) | 0.492" (12.50mm) | |
| Surface Mount Land Size | - | |
| Mounting Type | ||
| Package / Case | Radial, Can | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,27000 € | 0,27 € | 
| 10 | 0,17000 € | 1,70 € | 
| 50 | 0,12400 € | 6,20 € | 
| 100 | 0,10920 € | 10,92 € | 
| 500 | 0,08374 € | 41,87 € | 
| 2.000 | 0,06899 € | 137,98 € | 
| 4.000 | 0,06341 € | 253,64 € | 
| 6.000 | 0,06060 € | 363,60 € | 
| Unit Price without VAT: | 0,27000 € | 
|---|---|
| Unit Price with VAT: | 0,33480 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece