350CFX47M16X20 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 64
Unit Price: 2,07000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 835
Unit Price: 2,38000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 64
Unit Price: 3,01000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 2.066
Unit Price: 1,42000 €
Datasheet

Upgrade


Nichicon
In Stock: 1.178
Unit Price: 2,35000 €
Datasheet

Upgrade


Nichicon
In Stock: 494
Unit Price: 1,83000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 500
Unit Price: 1,57000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 498
Unit Price: 1,63000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 27
Unit Price: 2,27000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.861
Unit Price: 1,68000 €
Datasheet

Parametric Equivalent


Ymin
In Stock: 0
Unit Price: 0,43551 €
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 13
Unit Price: 1,34000 €
Datasheet
47 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350CFX47M16X20

DigiKey Part Number
350CFX47M16X20-ND
Manufacturer
Manufacturer Product Number
350CFX47M16X20
Description
CAP ALUM 47UF 20% 350V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
47 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
350CFX47M16X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6000,55018 €330,11 €
Manufacturers Standard Package
Unit Price without VAT:0,55018 €
Unit Price with VAT:0,68222 €