ZLG-SERIES-8x13mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35ZLG56MEFC6.3X11

DigiKey Part Number
1189-4001-ND
Manufacturer
Manufacturer Product Number
35ZLG56MEFC6.3X11
Description
CAP ALUM 56UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
56 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35ZLG56MEFC6.3X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
205.2 mA @ 120 Hz
Ripple Current @ High Frequency
760 mA @ 100 kHz
Impedance
65 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.065
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,20700 €2,07 €
500,15200 €7,60 €
1000,13430 €13,43 €
5000,10384 €51,92 €
2.0000,08620 €172,40 €
4.0000,07953 €318,12 €
6.0000,07616 €456,96 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,40920 €