25YXG470MEFC10X12.5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 754
Unit Price: 0,44000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 950
Unit Price: 0,61000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 3.606
Unit Price: 0,44000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 838
Unit Price: 0,59000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 97.447
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 14.153
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,17736 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 8.081
Unit Price: 0,59000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.037
Unit Price: 0,61000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 720
Unit Price: 0,54000 €
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 2.314
Unit Price: 0,86000 €
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 3.109
Unit Price: 0,84000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 16
Unit Price: 0,49000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 0,54000 €
Datasheet
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25YXG470MEFC10X12.5

DigiKey Part Number
1189-25YXG470MEFC10X12.5-ND
Manufacturer
Manufacturer Product Number
25YXG470MEFC10X12.5
Description
CAP ALUM 470UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25YXG470MEFC10X12.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
935 mA @ 120 Hz
Ripple Current @ High Frequency
1.7 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,16318 €163,18 €
Manufacturers Standard Package
Unit Price without VAT:0,16318 €
Unit Price with VAT:0,20234 €