
16YXF100MEFCT16.3X11 | |
|---|---|
DigiKey Part Number | 1189-3975-1-ND - Cut Tape (CT) 1189-3975-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16YXF100MEFCT16.3X11 |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16YXF100MEFCT16.3X11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 175 mA @ 120 Hz | |
Ripple Current @ High Frequency | 250 mA @ 100 kHz | |
Impedance | 400 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16100 € | 1,61 € |
| 50 | 0,11720 € | 5,86 € |
| 100 | 0,10340 € | 10,34 € |
| 500 | 0,07920 € | 39,60 € |
| 1.000 | 0,07158 € | 71,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06833 € | 136,66 € |
| 4.000 | 0,06279 € | 251,16 € |
| 6.000 | 0,06000 € | 360,00 € |
| 10.000 | 0,05688 € | 568,80 € |
| 14.000 | 0,05505 € | 770,70 € |
| 20.000 | 0,05328 € | 1.065,60 € |
| 24.000 | 0,05244 € | 1.258,56 € |
| 48.000 | 0,04959 € | 2.380,32 € |
| 50.000 | 0,04943 € | 2.471,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,33480 € |

